text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2305SXC-1

CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CY2305SXC-1 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,522
Germany (Online Only):
2,522
3,783
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$242.50
USD
Quantity
Unit Price
97
$2.50
291
$2.47
388
$2.46
970
$2.44
1,455+
$2.41
Product Variant Information section