CY2305CSXI-1 in Tube by Infineon | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2305CSXI-1

CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY2305CSXI-1 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$3,783.00
USD
Quantity
Unit Price
97+
$3.90
Product Variant Information section