Manufacturer Part #
CY22050KFZXCT
CY22050 Series 3.3 V SMT Flash Programmable Clock Generator - TSSOP-16
Product Specification Section
Infineon CY22050KFZXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY22050KFZXCT - Technical Attributes
Attributes Table
Type: | Generator |
Clock Input Frequency - Max: | 133MHz |
Clock Output Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Input Type: | LVTTL/LVCMOS |
Output Type: | CMOS |
Rated Power: | 450mW |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +125°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500+
$7.53
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount