text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-557-03-HCHC-F-L-C-T

AB-557-03 Series 3.6 V 460 MHz Surface Mount Generator Clock - QFN-14

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AB-557-03-HCHC-F-L-C-T - Technical Attributes
Attributes Table
Type: Generator
Clock Input Frequency - Max: 460MHz
Clock Output Frequency - Max: 460MHz
Supply Voltage-Nom: 2.25V to 3.6V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,990.00
USD
Quantity
Unit Price
1,000+
$3.99
Product Variant Information section