text.skipToContent text.skipToNavigation

Manufacturer Part #

9SQ440NQQI8

9SQ440 CK440 CLOCK GENERATOR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Renesas 9SQ440NQQI8 - Technical Attributes
Attributes Table
Type: Generator
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3.3V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$15,450.00
USD
Quantity
Unit Price
3,000+
$5.15
Product Variant Information section