text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV0641AKILFT

6-Output Very Low-Power PCIe Gen 1-2-3-4 Clock Generator with Zo=100ohms

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Renesas 9FGV0641AKILFT - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 1.7V to 1.9V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Unit Price
2,500+
$1.77
Product Variant Information section