Manufacturer Part #
9DBV0841AKILFT
GEN1-2-3 BUFFER, 8 O/P 1.8V PCIE ZERO DELAY BUFFER, CLOCK BUFFER, TAPE & REEL
Renesas 9DBV0841AKILFT - Product Specification
Shipping Information:
ECCN:
PCN Information:
This revised notice is to add additional part numbers to this change.Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.No change in the moisture sensitive level as a result of this change.
Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.
Part Status:
Renesas 9DBV0841AKILFT - Technical Attributes
Type: | Zero Delay Buffer |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 200MHz |
Clock Output Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 1.7V to 1.9V |
Input Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount