text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBL0651CKILFT

Clock Buffer 9DBL0651C 6 O/P 3.3V PCIE ZDB, ZO=85

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Renesas 9DBL0651CKILFT - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,875.00
USD
Quantity
Unit Price
2,500+
$1.55
Product Variant Information section