Manufacturer Part #
9DB102BGILF
PCIE BUFFER -GEN2
Product Specification Section
Renesas 9DB102BGILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9DB102BGILF - Technical Attributes
Attributes Table
Type: | Differential |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 101MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
148
Germany (Online Only):
148
Factory Lead Time:
12 Weeks
Quantity
Unit Price
74
$2.09
222
$2.06
370
$2.05
740
$2.03
1,480+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount