
Manufacturer Part #
5PB1214CMGK
5PB1214 Series 2.62 V 200 MHz Surface Mount Clock Buffer - VFQFPN-16
Product Specification Section
Renesas 5PB1214CMGK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5PB1214CMGK - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 2.37V to 2.62V |
Input Type: | LVCMOS |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | VFQFPN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.13
40
$1.11
150
$1.10
400
$1.08
1,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount