Manufacturer Part #
5PB1102CMGI
MIXED SIGNAL
| |||||||||||
| |||||||||||
Mfr. Name: | Renesas | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2233 |
Product Specification Section
Renesas 5PB1102CMGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5PB1102CMGI - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 200MHz |
Clock Output Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 1.71V to 3.465V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.77
4,000+
$0.75
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.77 / Stock: 2,000 Qty: 2,000+$0.77 Stock: 2,000
- Reel Qty: 1,000+ / Unit Price: $0.795 / Stock: 0 Qty: 1,000+$0.795 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.75 / Stock: 0 Qty: 3,000+$0.75 Stock: 0
- Reel Qty: 500+ / Unit Price: $0.795 / Stock: 0 Qty: 500+$0.795 Stock: 0
Package Qty:
2000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount