5L2503-000NVGI in Bulk by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5L2503-000NVGI

5L2503 Series 1.89 V 32.768 kHz MicroClock Programmable Clock Generator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5L2503-000NVGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3pF
Clock Input Frequency - Max: 48MHz
Clock Output Frequency - Max: 125MHz
Supply Voltage-Nom: 1.71V to 1.89V
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$720.00
USD
Quantity
Unit Price
100
$1.47
300
$1.45
500
$1.44
1,500
$1.42
2,500+
$1.41
Product Variant Information section