text.skipToContent text.skipToNavigation

Manufacturer Part #

570BLFT

MULTIPLIER AND ZERO DELAY

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 570BLFT - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 170MHz
Clock Output Frequency - Max: 170MHz
Supply Voltage-Nom: 3.15V to 3.45V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,140.00
USD
Quantity
Unit Price
3,000+
$1.38
Product Variant Information section