text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805EPYGI8

3.3V CMOS DUAL 1-TO-5 CLOCK DRIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 49FCT3805EPYGI8 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 3pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,670.00
USD
Quantity
Unit Price
1,500+
$1.78
Product Variant Information section