
Manufacturer Part #
49FCT3805APYG8
DUAL 1:5 CLK DR
Product Specification Section
Renesas 49FCT3805APYG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 49FCT3805APYG8 - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Input Capacitance: | 4.5pF |
Supply Voltage-Nom: | 3V to 3.6V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.56
3,000
$0.55
4,500
$0.545
7,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount