Manufacturer Part #
2309A-1DCGI8
Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
Product Specification Section
Renesas 2309A-1DCGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 2309A-1DCGI8 - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 133MHz |
Clock Output Frequency - Max: | 133MHz |
Supply Voltage-Nom: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,020
Germany (Online Only):
2,020
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount