text.skipToContent text.skipToNavigation

Manufacturer Part #

2305A-1HDCGI

Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Renesas 2305A-1HDCGI - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,649
Germany (Online Only):
1,649
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$124.16
USD
Quantity
Web Price
97
$1.28
291
$1.25
970
$1.22
1,940
$1.20
3,880+
$1.17
Product Variant Information section