Manufacturer Part #
2305A-1DCG8
2305A 3.3V PLL ZERO DELAY CLOCK BUFFER
Product Specification Section
Renesas 2305A-1DCG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 2305A-1DCG8 - Technical Attributes
Attributes Table
Type: | Zero Delay Buffer |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 133MHz |
Clock Output Frequency - Max: | 133MHz |
Supply Voltage-Nom: | 3V to 3.6V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount