2305-1DCG8 in Reel by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2305-1DCG8

3.3V ZD CLK BUFFER SS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 2305-1DCG8 - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section