Manufacturer Part #
MC14073BDR2G
MC14073B Series 3 to 18 Vdc CMOS Triple 3-Input AND Gate - SOIC-14
Product Specification Section
onsemi MC14073BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14073BDR2G - Technical Attributes
Attributes Table
No of Functions / Channels: | 3 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 3V to 18V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Key Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.126
5,000
$0.124
7,500
$0.123
12,500
$0.122
25,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount