Manufacturer Part #
HEF4053BTT,118
Triple single-pole double-throw analog switch
Product Specification Section
Nexperia HEF4053BTT,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4053BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Supply Voltage-Nom: | 3V to 15V |
Power Dissipation: | 500mW |
Propagation Delay: | 5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.143
5,000
$0.142
7,500
$0.141
10,000
$0.14
12,500+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount