Manufacturer Part #
74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Product Specification Section
Nexperia 74HC27PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC27PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 9 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC27PW,112 is a high-speed Si-gate CMOS device and is pin compatible with
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.
Features:
- Multiple package options
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0826
5,000
$0.0811
7,500
$0.0803
10,000
$0.0797
12,500+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount