Manufacturer Part #
STGAP2SICSNTR
STGAP2SICSN 5.5 V 4 A Galvanically Isolated Single Gate Driver for SiC MOSFETs
Product Specification Section
STMicroelectronics STGAP2SICSNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SICSNTR - Technical Attributes
Attributes Table
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3.1V to 5.5V |
Supply Current: | 1.8mA |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount