text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSNCTR

STGAP2SICSN 5.5 V 4 A Galvanically Isolated Single Gate Driver for SiC MOSFETs

Product Specification Section
STMicroelectronics STGAP2SICSNCTR - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 3.1V to 5.5V
Supply Current: 1.8mA
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Web Price
2,500+
$0.82