text.skipToContent text.skipToNavigation

Manufacturer Part #

NL7SZ97DFT2G

Advanced high-speed CMOS multifunction gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL7SZ97DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 9
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL7SZ97DFT2G is an advanced high-speed CMOS multifunction logic gate, allows the user to choose logic functions MUX,AND, OR, NAND, NOR, INVERT and BUFFER.

It has Schmitt-trigger inputs, thereby enhancing noise immunity and provides protection against input and output structures with a regardless of the supply voltage up to 7.0 V.

Features:

  • High Speed: tPD = 3.3 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 A (Maximum) at TA = 25C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra-Small Package
  • This is a Pb-Free Device

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$696.00
USD
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section