Manufacturer Part #
NL7SZ58DFT2G-Q
Configurable Multifunction Logic, Inverting
Product Specification Section
onsemi NL7SZ58DFT2G-Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL7SZ58DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 332mW |
Propagation Delay: | 6.3ns |
Operating Temperature: | -55°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0268
9,000
$0.0262
30,000
$0.0255
60,000
$0.0251
120,000+
$0.0244
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount