text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZU04DFT2G-Q

0559-SC-88A5 EUT S DS CPR PFH

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZU04DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 5ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
High Level Output Current: 16mA
Low Level Output Current: -16mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$73.20
USD
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section