Manufacturer Part #
NL17SZ74USG
NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8
Product Specification Section
onsemi NL17SZ74USG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ74USG - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 250mW |
Propagation Delay: | 2.6ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 8 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | US-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.
Key Features:
- Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability with 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
- Replacement for NC7SZ74
- Tiny Ultra Small Package Only 2.1 X 3.0 mm
- High ESD Ratings:
- 2000 V Human Body Model
- 200 V Machine Model
- Chip Complexity: FET = 64
- Pb−Free Packages are Available
Pricing Section
Global Stock:
18,000
USA:
12,000
Germany (Online Only):
6,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0801
6,000
$0.0788
12,000
$0.0775
15,000
$0.0771
45,000+
$0.0746
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount