Manufacturer Part #
NL17SZ32DFT2G
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5
Product Specification Section
onsemi NL17SZ32DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ32DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ32 is a single 2−input OR Gate in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive. They should be used wherever the need for higher speed and drive are needed.
Key Features:
- Tiny SOT−353 and SOT−553 Packages
- 2.4 ns TPD at 5.0 V (typ)
- Source/Sink 24 mA at 3.0 V
- Over−Voltage Tolerant Inputs
- Pin For Pin with NC7SZ32P5X, TC7SZ32FU and TC7SZ32AFE
- Chip Complexity: FETs = 20
- Designed for 1.65 V to 5.5 V VCC Operation
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount