Manufacturer Part #
NL17SZ240DFT2G-Q
0559-SC-88A5 EUT S DS CPR PFH
Product Specification Section
onsemi NL17SZ240DFT2G-Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ240DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 190mW |
Propagation Delay: | 10.5ns |
Operating Temperature: | -55°C to +125°C |
High Level Output Current: | 32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount