
Manufacturer Part #
NL17SZ17XV5T2G
NL17SZ17 Series 1.6 to 5.5 V Single Buffer Schmitt Trigger - SOT-553
Product Specification Section
onsemi NL17SZ17XV5T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ17XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-553 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0236
12,000
$0.023
20,000
$0.0228
80,000
$0.0221
120,000+
$0.0217
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount