Manufacturer Part #
NL17SZ126XV5T2G
NL17SZ126 Series 7 V 3-State Surface Mount Non-Inverting Buffer - SOT-553
Product Specification Section
onsemi NL17SZ126XV5T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ126XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | -0.5V to +7V |
Supply Current: | 100mA |
Power Dissipation: | 150mW |
Propagation Delay: | 1.5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
No of Pins: | 5 |
Quiescent Current: | 10µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-553 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0193
12,000
$0.0188
20,000
$0.0186
40,000
$0.0183
80,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount