text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ08XV5T2G-L22087

IC GATE AND 1CH 2-INP SOT553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi NL17SZ08XV5T2G-L22087 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 386mW
Propagation Delay: 2.7ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
4,000
$0.0378
8,000
$0.0372
12,000
$0.0368
20,000
$0.0364
40,000+
$0.0354
Product Variant Information section