Manufacturer Part #
NL17SZ07DFT2G
NL17SZ07 Series 1.65 to 5.5 V Single Non Inverting Buffer w/ Open Drain - SC70-5
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NL17SZ07DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL17SZ07DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Non-Inverting Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NL17SZ07 is a high performance single inverter with open drain outputs operating from a 1.65 to 5.5 V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the NL17SZ07 to be used to interface 5.0 V circuits to circuits of any voltage between 0 and +7.0 V.
Key Features:
- Tiny SOT−353 and SOT−553 Packages
- Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
- Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.4 V
- TTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
- LVCMOS Compatible
- 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 20
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0244 / Stock: 0 Qty: 3,000+$0.0244 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0244 / Stock: 0 Qty: 3,000+$0.0244 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0244 / Stock: 0 Qty: 3,000+$0.0244 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 3,000+$0.0266 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount