Manufacturer Part #
NL17SZ07DFT2G-F22038
NL17SZ07 Series 1.65 to 5.5 V Single Non Inverting Buffer w/ Open Drain - SC70-5
Product Specification Section
onsemi NL17SZ07DFT2G-F22038 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NL17SZ07DFT2G-F22038 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 332mW |
Propagation Delay: | 2.1ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.0557
9,000
$0.0537
15,000
$0.0527
45,000
$0.0507
75,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount