text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ06DFT2G

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ06DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3.25V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ06 is a high performance single inverter with open drain outputs operating from a 1.65 to 5.5 V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the NL17SZ06 to be used to interface 5.0 V circuits to circuits of any voltage between 0 and +7.0 V.

Key Features:

  • Tiny SOT−353 and SOT−553 Packages
  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
  • Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.4 V
  • TTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
  • LVCMOS Compatible
  • 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 20
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$642.00
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0219
30,000
$0.0214
60,000
$0.021
120,000+
$0.0205
Product Variant Information section