text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ332P6X

NC7SZ332 Series 5.5 V Surface Mount TinyLogic UHS 3-Input OR Gate - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi NC7SZ332P6X - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ332 is a single 3-Input OR Gate Ultra High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range.

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Ultra high speed tPD 2.4 ns Typ into 50 pF at 5 V Vcc
  • High output drive ±24 mA at 3 V Vcc
  • Broad Vcc operating range 1.65 V to 5.5 V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Mobile Handsets
  • Printer
  • Routers & LAN Switches
  • Set Top Boxes
  • Graphic card
  • Broadband Access
Pricing Section
Global Stock:
36,000
USA:
9,000
Germany (Online Only):
27,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section