Manufacturer Part #
NC7SZ126M5X
NC7SZ126 Series 5.5 V TinyLogic® UHS Buffer with 3-State Output - SOT-23-5
Product Specification Section
onsemi NC7SZ126M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ126M5X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ126M5X is an Ultra High Speed TinyLogic CMOS Single Buffer with 3-STATE output. Available in SOT-23-5 package.
This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.
Features:
- Ultra-High Speed: tPD 2.6ns (Typical) into 50pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCCOperating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak™ Packages
- Space-Saving SOT23 and SC70 Packages
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0292
15,000
$0.0289
60,000
$0.028
90,000+
$0.0274
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount