NC7SZ04M5X in Reel by onsemi | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ04M5X

NC7SZ04 Series 5.5 V TinyLogic® Surface Mount UHS Inverter - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi NC7SZ04M5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SZ04M5X is an Ultra High Speed TinyLogic single inverter, fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range.

Features:

  • Ultra-High Speed; tPD 2.4ns (Typical) into 50 pF at 5 V VCC
  • High Output Drive; ±24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V  to 5.5 V
  • Matches Performance of LCX when Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Output
  • Over-Voltage Tolerant Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Pb-Package
  • Space-Saving SOT23 or SC70 5-leadPackages

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Read More...
Pricing Section
Global Stock:
0
USA:
0
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.90
USD
Quantity
Unit Price
3,000
$0.0273
9,000
$0.0267
15,000
$0.0264
60,000
$0.0256
90,000+
$0.0251
Product Variant Information section