Manufacturer Part #
NC7SV14P5X
NC7SV14 Series 3.6 V TinyLogic ULP-A Inverter with Schmitt Trigger Input-SC-70-5
Product Specification Section
onsemi NC7SV14P5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SV14P5X - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 0.9V to 3.6V |
Propagation Delay: | 1.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 5 |
Quiescent Current: | 0.9µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SV14P5X is a TinyLogic Ultra Low Power Inverter with Schmitt Trigger Input. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.
The NC7SV14 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.
Features:
- 0.9 V to 3.6 V VCC supply operation
- 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
- Extremely High Speed tPD
- 1.5 ns typ for 2.7 V to 3.6 V VCC
- 1.8 ns typ for 2.3 V to 2.7 V VCC
- 2.0 ns typ for 1.65 V to 1.95 V VCC
- 3.2 ns typ for 1.4 V to 1.6 V VCC
- 5.9 ns typ for 1.1 V to 1.3 V VCC
- 12.0 ns typ for 0.9 V VCC
- Power-Off high impedance inputs and outputs
- High Static Drive (IOH/IOL)
- ±24 mA @ 3.00 V VCC
- ±18 mA @ 2.30 V VCC
- ±6 mA @ 1.65 V VCC
- ±4 mA @ 1.4 V VCC
- ±2 mA @ 1.1 V VCC
- ±0.1 mA @ 0.9 V VCC
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPak leadfree package
- Ultra low dynamic power
Applications:
- Desktop PC
- LCD Monitor
- Consumer Appliances
- Medical Electronics/Devices
- Printer
- Mobile Comm Infrastructure
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0643
9,000
$0.0627
12,000
$0.0622
30,000
$0.0609
45,000+
$0.0596
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount