text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV125P5X

NC7SV125 Series 3.6 V 3-STATE Output SMT TinyLogic ULP-A Buffer - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
onsemi NC7SV125P5X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SV125 Series is a Single buffer with 3-STATE output Ultra Low Power (ULP-A) Series of TinyLogic. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.

This product is designed for a wide low-voltage operating range(0.9 V to 3.6 V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class, low power operation.

Features:

  • 0.9V to 3.6V VCC supply operation
  • 3.6V overvoltage tolerant I/O's at VCC from 0.9V to 3.6V
  • Extremely High Speed tPD
    • 1.0 ns typ for 2.7 V to 3.6V VCC
    • 2.0 ns typ for 2.3 V to 2.7V VCC
    • 3.0 ns typ for 1.65 V to 1.95V VCC
    • 3.5 ns typ for 1.4 V to 1.6V VCC
    • 6.0 ns typ for 1.1 V to 1.3V VCC
    • 13 ns typ for 0.9 V VCC
  • Power-Off high impedance inputs and outputs
  • High Static Drive (IOH/IOL)
    • ±24 mA @ 3.00 V VCC
    • ±18 mA @ 2.30 V VCC
    • 6 mA @ 1.65 V VCC
    • ±4 mA @ 1.4 V VCC
    • ±2 mA @ 1.1 V VCC
    • ±0.1 mA @ 0.9 V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPaK leadfree package
  • Ultra low dynamic power

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Consumer Appliances
  • CRT
  • Desktop PC
    Pricing Section
    Global Stock:
    18,000
    Germany (Online Only):
    18,000
    51,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    13 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $170.70
    USD
    Quantity
    Unit Price
    3,000
    $0.0569
    6,000
    $0.0559
    9,000
    $0.0554
    15,000
    $0.0547
    30,000+
    $0.0532
    Product Variant Information section