
Manufacturer Part #
NC7ST08M5X
NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SOT-23-5
Product Specification Section
onsemi NC7ST08M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7ST08M5X - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 225mW |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 10pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -2mA |
Low Level Output Current: | 2mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
30,000
$0.0231
60,000
$0.0228
120,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount