Manufacturer Part #
NC7S32M5X
NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5
Product Specification Section
onsemi NC7S32M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7S32M5X - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 225mW |
Propagation Delay: | 7ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -2.6mA |
Low Level Output Current: | 2.6mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7S32M5X is a High Speed 2-Input CMOS OR Gate, fabrication assures high speed and low power circuit operation over a broad VCC range. Available in SOT-23-5 Package.
Features:
- Space saving SOT23 or SC70 5-lead package
- Ultra small MicroPak leadless package
- High speed tPD 3.5 ns typ
- Low Quiescent Power ICC <1 µA
- Balanced Output Drive 2 mA IOL, -2 mA IOH
- Broad VCC Operating Range 2 V-6 V
- Balanced Propagation Delays
- Specified for 3 V operation
Applications:
- Automation
- Camcorder
- Desktop PC
- LCD Monitor
- Graphic Card
- Test and Measurement
- Mobile Handsets
- Printers
- Medical Electronics/Devices
- Notebook PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0292
15,000
$0.0289
60,000
$0.028
90,000+
$0.0274
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount