Manufacturer Part #
NC7S14M5X
NC7S14 Series 6 V SMT TinyLogic HS Inverter with Schmitt Trigger Input -SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74A (TSOP-5) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2428 |
Product Specification Section
onsemi NC7S14M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7S14M5X - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 225mW |
Propagation Delay: | 7.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -2.6mA |
Low Level Output Current: | 2.6mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7S14M5X is a part of NC7S14 family having single high performance CMOS Inverter with Schmitt Trigger input.
The design provides hysteresis between the positive-going and negative going input thresholds and improves the noise margins also assures high speed with low power circuit operation.
Features:
- Space saving SOT23 or SC70 5-lead package
- Ultra small MicroPak™ leadless package
- Schmitt input hysteresis: 1V typ
- High speed: tPD 4.5 ns typ
- Low quiescent power: ICC 1 µA
- Balanced output drive: 2 mA IOL, -2 mA IOH
- Broad VCC operating range: 2V - 6V
- Balanced propagation delays
- Specified for 3V operation
Application:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home
- CRT/RPTV
- Desktop PC
- DVD
- E-book Reader
- Enterprise Voice Network
- Mobile Handsets
- Notebook PC
- Other Audio & Video
- PDP TV
- PMP/MP3 Players
- Wireless LAN Access Point/Router
- Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0292
15,000
$0.0289
60,000
$0.028
90,000+
$0.0274
Product Variant Information section
Available Packaging
- Reel Qty: 21,000+ / Unit Price: $0.0299 / Stock: 0 Qty: 3,000+$0.0299 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0299 / Stock: 51,000 Qty: 3,000+$0.0299 Stock: 51,000
- Reel Qty: 3,000+ / Unit Price: $0.0299 / Stock: 57,000 Qty: 3,000+$0.0299 Stock: 57,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0299 / Stock: 21,000 Qty: 3,000+$0.0299 Stock: 21,000
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount