text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G32DFT2G-L22038

Replaces MC74HC1G32DFT2G

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
onsemi MC74HC1G32DFT2G-L22038 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 332mW
Propagation Delay: 17ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 2
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.60
USD
Quantity
Unit Price
3,000
$0.0642
9,000
$0.0626
12,000
$0.0622
30,000
$0.0608
45,000+
$0.0595
Product Variant Information section