text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G08DFT1G

MC74HC Series 4 V Surface Mount Single 2-Input AND Gate - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi MC74HC1G08DFT1G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74HC1G08 is a high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 44
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section