Manufacturer Part #
MC100EP08DTG
MC100EP08 Series 3 GHz 5.5 V ECL 2-Input Differential XOR/XNOR - TSSOP-8
Product Specification Section
onsemi MC100EP08DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EP08DTG - Technical Attributes
Attributes Table
Logic Circuit: | XOR/XNOR |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3.3V to 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC100EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Key Features:
- 250 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$5.81
200
$5.78
300
$5.77
400
$5.76
500+
$5.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount