text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT02DTT1G

M74VHC Series SMT Single 2-Input NOR Gate / CMOS Logic Level Shifter - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
onsemi M74VHC1GT02DTT1G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.25V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The M74VHC1GT02DTT1G is a part of M74VHC series CMOS logic level shifter. It has a storage temperature ranging from -65°C to +150°C and its available in TSOP-5 package.

The MC74VHC1GT02 is a single gate 2 input NOR fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 4.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 65
  • Pb−Free Packages are Available

View the available M74VHC series of CMOS logic level shifter

Pricing Section
Global Stock:
27,000
USA:
3,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$267.60
USD
Quantity
Unit Price
3,000
$0.0892
6,000
$0.0877
12,000
$0.0863
15,000
$0.0858
45,000+
$0.083
Product Variant Information section