Manufacturer Part #
BU4S81G2-TR
BU4S81G2 Series 16 V Surface Mount AND Gate - SSOP-5
Product Specification Section
ROHM BU4S81G2-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4S81G2-TR - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Supply Voltage-Nom: | 3V to 16V |
Supply Current: | 1µA |
Power Dissipation: | 0.67W |
Propagation Delay: | 90ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 5pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.28
6,000
$0.27
9,000
$0.27
12,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount