BU4S66G2-TR in Reel by ROHM | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4S66G2-TR

BU Series 9.5 V Surface Mount Single Analog Switch - SSOP5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4S66G2-TR - Technical Attributes
Attributes Table
Logic Circuit: Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 16V
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BU4S66G2-TR is a Single Channel CMOS Analog Switch with operating supply voltage ranging from 3 V to 16 V.

Features:

  • Low power consumption
  • Surface mount package (SSOP5)
  • Wide operating supply voltage (3 to 16 V)
  • L-TTL2 and LS-TTL1 inputs can be driven directly
  • Function compatible with BU4066BC series (1ch)
  • Excellent linearity

Applications:

  • Digital/Analog switch
  • ON/OFF switch
  • Changeover switch in a high speed line, with no deterioration of the analog signals
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section